Wide Band Low Power Amplifier, 21000MHz Min, 24000MHz Max, GAAS, DIE
Sign in to ask questions about the Skyworks Solutions AA022N1-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AA022N1-00 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -55 |
| Supply Current-Max | 50 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AA022N1-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.