
1-bit, 15dB GaAs attenuator operating from 400MHz to 2GHz. Features 50 Ohm impedance, 0.5dB insertion loss, and a 5-pin SOT-5 package. Maximum operating temperature of 85°C and minimum of -40°C. Supply voltage up to 8V.
Sign in to ask questions about the Skyworks Solutions AA116-72LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AA116-72LF technical specifications.
| Attenuation Value | 15dB |
| Package/Case | SOT-5 |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Length | 2.8mm |
| Max Frequency | 2GHz |
| Min Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AA116-72LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
