Sign in to ask questions about the Skyworks Solutions AAT1236IRN-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AAT1236IRN-T1 technical specifications.
| Dimming | PWM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Output Current per Channel | 30mA |
| Output Voltage | 24V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT1236IRN-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.