The AAT1405IMK-T1 is a lead-free, RoHS compliant, 4-channel boost driver IC from Skyworks Solutions. It operates over a temperature range of -40°C to 85°C and can supply up to 30mA per channel. The device is designed for surface mount applications and features a switching frequency of up to 1.5MHz. It is suitable for use in applications that require PWM dimming and can handle a maximum supply voltage of 26V.
Sign in to ask questions about the Skyworks Solutions AAT1405IMK-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AAT1405IMK-T1 technical specifications.
| Dimming | PWM |
| Frequency | 1.3MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 30mA |
| Output Voltage | 45V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.5MHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT1405IMK-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.