Single-output, adjustable DC-DC step-down controller with an output voltage range of 0.6V to 5.5V and a maximum output current of 0.6A. Operates from an input voltage of 2.7V to 5.5V, featuring up to 97% efficiency. This switching regulator is housed in a 12-pin, 3mm x 3mm x 0.7mm Thin Dual Flat Package No Lead with Exposed Pad (TDFN EP) for surface mounting. Operating temperature range is -40°C to 150°C.
Skyworks Solutions AAT2511IWP-AA-T1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.45 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.6 to 5.5V |
| Maximum Output Current | 0.6A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Efficiency | 97% |
| Line Regulation | 0.2%/V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | 17540 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions AAT2511IWP-AA-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.