
Power Supply Management Circuit, Adjustable, 1 Channel, TQFN-36
Skyworks Solutions AAT2601BIIH-T1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.