Positive adjustable LDO regulator with 6 outputs, providing an output voltage range of 0.6V to 3.7V and a maximum output current of 0.3A per output. Features include current limit, enable control, and thermal protection. Operates with an input voltage from 2.7V to 5.5V, offering a typical dropout voltage of 0.25V at 250mA. Packaged in a 14-pin TDFN EP (3x3x0.75mm) for surface mounting, with a maximum power dissipation of 2000mW and an operating temperature range of -40°C to 85°C.
Skyworks Solutions AAT2606IWO-1-T1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 6 |
| Output Type | Adjustable |
| Output Voltage | 0.6 to 3.7V |
| Polarity | Positive |
| Maximum Output Current | 0.3A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.25@250mAV |
| Maximum Dropout Voltage @ Current | 0.5@250mAV |
| Accuracy | ±3% |
| Line Regulation | 0.1%/V(Typ) |
| Maximum Quiescent Current | 0.055mA |
| Junction to Ambient | 50°C/W |
| Maximum Power Dissipation | 2000mW |
| Typical Quiescent Current | 0.03mA |
| Special Features | Current Limit|Enable Control|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 17540 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions AAT2606IWO-1-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.