The AAT2688IFK-AI-T1 is an industrial-grade quad 2-channel power management IC from Skyworks Solutions. It operates over a temperature range of -40°C to 85°C and is available in a TQFN-24 package. The device has a nominal supply voltage of 3.3V and can handle a maximum supply voltage of 5.5V. It features a quad configuration with 24 terminals and a terminal position of QUAD.
Skyworks Solutions AAT2688IFK-AI-T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N24 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AAT2688IFK-AI-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.