LED Driver, PQCC16,
Skyworks Solutions AAT3114ISN-20-T1 technical specifications.
| Package/Case | QFN |
| Dimming | S²Cwire |
| Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Current | 150mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT3114ISN-20-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.