The AAT3124ISN-20-T1 is an industrial-grade quad LED display driver from Skyworks Solutions. It operates within a temperature range of -40°C to 85°C and is designed to work with supply voltages between 2.7V and 5.5V. The device features a QFN-16 package and has 16 terminals. It is a single-function IC, specifically designed for LED display applications.
Skyworks Solutions AAT3124ISN-20-T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AAT3124ISN-20-T1 to view detailed technical specifications.
No datasheet is available for this part.