
Charge Pump INV/STPUP -2.7V to -5.5V/5.4V to 11V 30mA 12-Pin TSOP-JW T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions AAT3190ITP-1-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AAT3190ITP-1-T1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-JW |
| Package Description | Thin Small Outline Package (J-Lead) |
| Lead Shape | J-Lead |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 3.03 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 0.96 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Inverting/Step Up |
| Output Voltage | -2.7 to -5.5|5.4 to 11V |
| Output Current | 30mA |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Power Dissipation | 625mW |
| Cage Code | 17540 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions AAT3190ITP-1-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.