The AAT3195IJQ-3-T1 is an industrial-grade LED display driver IC from Skyworks Solutions. It operates over a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 3.6V. The device is available in a 10-pin SC-70 package and features a single function. It can handle a maximum frequency of 0.05 MHz and is designed for use in industrial applications.
Skyworks Solutions AAT3195IJQ-3-T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-C10 |
| Width | 1.75 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AAT3195IJQ-3-T1 to view detailed technical specifications.
No datasheet is available for this part.