
Power Switch ICs - Power Distribution Slew Rate Controlled Load Switch
Sign in to ask questions about the Skyworks Solutions AAT4280AIJS-2-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AAT4280AIJS-2-T1 technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Power Dissipation | 714mW |
| Max Supply Current | 1uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 2.3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 714mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASPM™ |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT4280AIJS-2-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.