
SPST, 1 Func, 1 Channel, PDSO6, GREEN, SOT-23, 6 PIN
Skyworks Solutions AAT4280IGU-1-T1 technical specifications.
| Package/Case | SOT-23-6 |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 120MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2.3A |
| RoHS Compliant | Yes |
| Series | ASPM™ |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT4280IGU-1-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
