The AAT4280IJS-1-T1 is an industrial-temperature-grade multiplexer from Skyworks Solutions. It features a single channel with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device operates within a temperature range of -40°C to 85°C and is packaged in a GREEN, SC70, 8 PIN package. The AAT4280IJS-1-T1 is a logic IC designed for multiplexing applications.
Skyworks Solutions AAT4280IJS-1-T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-C8 |
| Width | 1.75 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.81 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.