
SPST, 1 Func, 1 Channel, PDSO8, GREEN, SC70, 8 PIN
Sign in to ask questions about the Skyworks Solutions AAT4280IJS-2-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AAT4280IJS-2-T1 technical specifications.
| Interface | On/Off |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASPM™ |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT4280IJS-2-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
