Power Switch Hi Side 2-OUT 3A 0.14Ohm 8-Pin SC-70JW T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions AAT4282AIFS-3-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AAT4282AIFS-3-T1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SC |
| Package/Case | SC-70JW |
| Lead Shape | J-Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.75 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | High Side |
| Number of Outputs | 2 |
| Minimum Output Current | 3(Max)A |
| Switch On Resistance | 0.14Ohm |
| Maximum Input Voltage | 6.5V |
| Maximum Power Dissipation | 1780mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Voltage Range | -0.3 to 7.3V |
| Minimum Input Voltage | 1.5V |
| Cage Code | 17540 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions AAT4282AIFS-3-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.