The AAT4282BIPS-3-T1 is an industrial-grade dual-function IC from Skyworks Solutions. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device is packaged in a TDFN-8 package and features a buffer or inverter based peripheral driver. It can handle supply voltages as low as 1.5V and as high as 6.5V.
Sign in to ask questions about the Skyworks Solutions AAT4282BIPS-3-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AAT4282BIPS-3-T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 6.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AAT4282BIPS-3-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.