
The AAT4285IJS-3-T1 is a high side power switch with a single output channel, capable of handling a maximum output current of 1.7A. It features a low switch on resistance of 0.38 Ohms and can operate with a maximum input voltage of 13.2V. The device is packaged in an SC-70JW surface mount package and is suitable for use in a temperature range of -40°C to 85°C.
Sign in to ask questions about the Skyworks Solutions AAT4285IJS-3-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AAT4285IJS-3-T1 technical specifications.
| Package Family Name | SC |
| Package/Case | SC-70JW |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.75 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | High Side |
| Number of Outputs | 1 |
| Minimum Output Current | 1.7(Max)A |
| Switch On Resistance | 0.38Ohm |
| Maximum Input Voltage | 13.2V |
| Maximum Power Dissipation | 714mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Voltage Range | -0.3 to 14.3V |
| Minimum Input Voltage | 3V |
| Cage Code | 17540 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions AAT4285IJS-3-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.