The AAT4290IJS-1-T1 is a 5.5V hot swap controller from Skyworks Solutions, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 250mA. The device is RoHS compliant and available in a tape and reel packaging with 3000 units per package. The AAT4290IJS-1-T1 is part of the ASPM series and is designed for high side output configuration.
Sign in to ask questions about the Skyworks Solutions AAT4290IJS-1-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AAT4290IJS-1-T1 technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASPM™ |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT4290IJS-1-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.