
5.5V 10-Pin SC-70JW T/R
Sign in to ask questions about the Skyworks Solutions AAT4292IJQ-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AAT4292IJQ-T1 technical specifications.
| Package/Case | SC-70JW |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.75 |
| Package Height (mm) | 0.85 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of I/Os | 7 |
| Max Operating Supply Voltage | 5.5V |
| Manual Reset | No |
| Interrupt Output | No |
| Maximum Quiescent Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.8V |
| Cage Code | 17540 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions AAT4292IJQ-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.