SPST, 1 Func, 1 Channel, PDSO5, GREEN, SOT-23, 5 PIN
Skyworks Solutions AAT4610AIGV-1-T1 technical specifications.
| Package/Case | SOT-23-5 |
| Fault Protection | Over Temperature |
| Input Current | 15uA |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Nominal Supply Current | 15uA |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASPM™ |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT4610AIGV-1-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.