The AAT4610AIGV-T1 is a single output low dropout (LDO) linear regulator from Skyworks Solutions. It operates from a nominal supply voltage of 5.5V and has a maximum input voltage of 5.5V. The device is RoHS compliant and has a maximum operating temperature of 85°C. The AAT4610AIGV-T1 is available in a lead-free SOT-23-5 package and is packaged in tape and reel quantities of 3000. It has a nominal supply current of 15uA and an output current of 1A.
Skyworks Solutions AAT4610AIGV-T1 technical specifications.
| Package/Case | SOT-23-5 |
| Input Current | 15uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 15uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT4610AIGV-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.