Skyworks Solutions AAT4610BIJS-1-T1 technical specifications.
| Package Family Name | SC |
| Package/Case | SC-70JW |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.75 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs | 1 |
| Maximum Output Current | 2A |
| Number of Inputs | 1 |
| Minimum Input Voltage | 2.4V |
| Maximum Input Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Switch On Resistance | 190mOhm |
| Maximum Power Dissipation | 667mW |
| Cage Code | 17540 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions AAT4610BIJS-1-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.