The AAT4610BIJS-T1 is a current limit switch from Skyworks Solutions, packaged in an 8-pin SC-70JW surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 2A. The switch on resistance is 190 milliohms and the maximum power dissipation is 667 milliwatts. The device is suitable for use in applications where current limiting is required.
Skyworks Solutions AAT4610BIJS-T1 technical specifications.
| Package Family Name | SC |
| Package/Case | SC-70JW |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.75 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs | 1 |
| Maximum Output Current | 2A |
| Number of Inputs | 1 |
| Minimum Input Voltage | 2.4V |
| Maximum Input Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Switch On Resistance | 190mOhm |
| Maximum Power Dissipation | 667mW |
| Cage Code | 17540 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions AAT4610BIJS-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.