Buffer/Inverter Based Peripheral Driver,
Skyworks Solutions AAT4621IWO-T1 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| On-state Resistance-Max | 120MR |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2.5A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT4621IWO-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.