The AAT4625IAS-1-T1 is an industrial-grade buffer driver IC from Skyworks Solutions. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 8 terminals and is available in a GREEN SOP-8 package. It operates on a supply voltage range of 2.7-5.5V and is suitable for use in industrial applications.
Skyworks Solutions AAT4625IAS-1-T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.