Buffer/Inverter Based Peripheral Driver,
Sign in to ask questions about the Skyworks Solutions AAT4650IAS-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AAT4650IAS-T1 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Input Current | 200uA |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 200uA |
| Number of Outputs | 1 |
| On-state Resistance-Max | 100MR |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2.5A |
| RoHS Compliant | Yes |
| Series | SmartSwitch™ |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT4650IAS-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.