Skyworks Solutions AAT4702IXS-T1 technical specifications.
| Package/Case | WFQFN |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| On-state Resistance-Max | 360MR |
| Output Configuration | High Side |
| Output Current | 150mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 200mA |
| Series | ASPM™ |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT4702IXS-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.