The ASPM motor driver IC from Skyworks Solutions is a surface-mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum on-state resistance of 1.2 ohms and a maximum rated current of 400mA. The IC is lead-free and RoHS compliant, packaged in tape and reel quantities of 3000 units.
Sign in to ask questions about the Skyworks Solutions AAT4902IUR-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AAT4902IUR-T1 technical specifications.
| Package/Case | SMD/SMT |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-state Resistance-Max | 1.2R |
| Output Current | 400mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 400mA |
| RoHS Compliant | Yes |
| Series | ASPM™ |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT4902IUR-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.