Wide Band Low Power Amplifier, 36000MHz Min, 41000MHz Max, GAAS, CERAMIC, METAL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions AB038H1-14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 90 |
| Min Operating Temperature | -55 |
| Supply Current-Max | 136.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AB038H1-14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.