
Linear Amplifier RF Amplifier 1000MHz Dual 16-Pin Modified SOIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions ABA3100RS3P1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Modified SOIC |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.16(Max) |
| Package Width (mm) | 4.06(Max) |
| Package Height (mm) | 1.65(Max) |
| Mounting | Surface Mount |
| Cage Code | 17540 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions ABA3100RS3P1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.