Skyworks Solutions ACA2407RS7P2 technical specifications.
| Package/Case | SOIC W |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.46(Max) |
| Package Width (mm) | 7.62(Max) |
| Package Height (mm) | 2.39(Max) |
| Mounting | Surface Mount |
| Cage Code | 17540 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions ACA2407RS7P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.