
HIGH OUTPUT POWER DOUBLER LINE AMPLIFIER, 24V, 1000 MHZ, 21.5DB GAIN
Sign in to ask questions about the Skyworks Solutions ACA2420RS7P2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions ACA2420RS7P2 technical specifications.
| Package/Case | SOIC W |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.46(Max) |
| Package Width (mm) | 7.62(Max) |
| Package Height (mm) | 2.39(Max) |
| Mounting | Surface Mount |
| Cage Code | 17540 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions ACA2420RS7P2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.