Power Doubler CATV Amplifier 1000MHz Single-Element 7-Pin SOT-115J Box
Checking distributor stock and pricing after the page loads.
Skyworks Solutions ACA2788V0 technical specifications.
| Number of Elements per Chip | 1 |
| Maximum Operating Frequency | 1000MHz |
| Maximum CTB @ Test Conditions | -70dBc(Typ) |
| Maximum CSO @ Test Conditions | -70dBc(Typ) |
| Maximum Power Gain @ Maximum Frequency | 29dB |
| Maximum Gain Flatness @ Maximum Frequency | ±0.5(Typ)dB |
| Pin Count | 7 |
| Package/Case | SOT-115J |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |