Skyworks Solutions AHK3293AIDH-T1 technical specifications.
| Package/Case | SOT-23-6 |
| Dimming | S²Cwire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current per Channel | 30.2mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AHK3293AIDH-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.