Pin Diode, 50V V(BR), Silicon, GREEN, HERMETIC SEALED, CASE 219, 1 PIN
Skyworks Solutions APD0505-219 technical specifications.
| Package/Case | CHIP |
| Diode Type | PIN - Single |
| Max Current Rating | 200mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions APD0505-219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.