SPDT, 0MHz Min, 6000MHz Max, 1 Func, 1.5dB Insertion Loss-Max, GAAS
Sign in to ask questions about the Skyworks Solutions AS006L2-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AS006L2-01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AS006L2-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.