Diversity Switch, 0MHz Min, 2000MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS, MSOP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions AS116-59 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AS116-59 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AS116-59 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.