SPST, 700MHz Min, 2500MHz Max, 1.3dB Insertion Loss-Max, LEAD FREE, SOIC-8
Skyworks Solutions AS123-12LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.