SPST, 500MHz Min, 2500MHz Max, 0.9dB Insertion Loss-Max, ROHS COMPLIANT, SOT-6, 6 PIN
Skyworks Solutions AS156-73LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.