
SPDT, 0.3MHz Min, 3000MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, MSOP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions AS176-59LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AS176-59LF technical specifications.
| Package/Case | MSOP |
| Frequency | 3GHz |
| IIP3 | 45dBm |
| Impedance | 50R |
| Insertion Loss | 0.9dB |
| Insertion Loss | 1.2dB |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Operating Frequency | 300 kHz to 3 GHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AS176-59LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.