SPDT, 0.3MHz Min, 3000MHz Max, 1.2dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE, PLASTIC, MSOP-10
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Frequency | 3GHz |
| Insertion Loss | 1.2dB |
| Max Frequency | 3GHz |
| Number of Switches | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |