
High-performance GaAs RF switch, operating from 500MHz to 4GHz with a maximum frequency of 6GHz. Features 1.25dB maximum insertion loss, 1dB typical insertion loss, and 1.35 VSWR. Offers 30dBm P1dB and 46dBm IIP3, with 50 Ohm impedance. Packaged in MSOP-8, this SPDT switch operates from 3V to 5V, with a temperature range of -40°C to 85°C. RoHS compliant.
Skyworks Solutions AS186-302LF technical specifications.
| Package/Case | MSOP |
| Frequency | 4GHz |
| IIP3 | 46dBm |
| Impedance | 50R |
| Insertion Loss | 1dB |
| Insertion Loss | 1.25dB |
| Max Frequency | 6GHz |
| Min Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Number of Switches | 1 |
| Operating Frequency | 4 GHz |
| P1dB | 30dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| VSWR | 1.35 |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AS186-302LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
