Skyworks Solutions AS193-73LF-EVB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 100MHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AS193-73LF-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
