Diversity Switch, 5000MHz Min, 6000MHz Max, 1.5dB Insertion Loss-Max, ULTRA SMALL, QFN-6
Sign in to ask questions about the Skyworks Solutions AS200-313 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AS200-313 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AS200-313 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.