
SP4T RF switch operating from 300 kHz to 3.5 GHz. Features a maximum insertion loss of 1.2 dB and a typical insertion loss of 0.9 dB. Offers an IIP3 of 29 dBm and P1dB of 26 dBm with 50 Ohm impedance. Packaged in SSOP-16, this RoHS compliant GaAs component operates from a 4.8V to 5.2V supply.
Skyworks Solutions AS204-80LF technical specifications.
| Package/Case | SSOP |
| Frequency | 3.5GHz |
| IIP3 | 29dBm |
| Impedance | 50R |
| Insertion Loss | 0.9dB |
| Insertion Loss | 1.2dB |
| Max Frequency | 3.5GHz |
| Min Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.2V |
| Min Supply Voltage | 4.8V |
| Number of Switches | 1 |
| Operating Frequency | 300 kHz to 3.5 GHz |
| Operating Supply Voltage | 5V |
| P1dB | 26dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Throw Configuration | SP4T |
| VSWR | 1.3 |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AS204-80LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
