
High-performance RF switch designed for diversity applications, operating from 100 MHz to 3 GHz. Features a low insertion loss of 0.5 dB at 3 GHz, 40 dBm IIP3, and 27 dBm P1dB. This SPDT switch offers 50 Ohm impedance and a VSWR of 1.4, supporting supply voltages from 1.8V to 5V. Packaged in a miniature, 6-pin SC-70 SMD/SMT package, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Skyworks Solutions AS213-92LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AS213-92LF technical specifications.
| Package/Case | SC |
| Frequency | 3GHz |
| IIP3 | 40dBm |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Max Frequency | 3GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Switches | 1 |
| Operating Frequency | 100 MHz to 3 GHz |
| P1dB | 27dBm |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 3GHz |
| Throw Configuration | SPDT |
| VSWR | 1.4 |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AS213-92LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
