
SPDT RF Switch operating from 100 MHz to 3 GHz. Features 0.4dB insertion loss and 22dB isolation at 3GHz. Offers 40dBm IIP3 and 27dBm P1dB, with 50 Ohm impedance and 1.4 VSWR. Housed in a 6-pin SC-88 package, this RoHS compliant component operates between -40°C and 85°C with a supply voltage range of 2.7V to 5V.
Skyworks Solutions AS214-92LF technical specifications.
| Package/Case | SC |
| Frequency | 3GHz |
| IIP3 | 40dBm |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Max Frequency | 3GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Switches | 1 |
| Operating Frequency | 100 MHz to 3 GHz |
| P1dB | 27dBm |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 3GHz |
| Throw Configuration | SPDT |
| VSWR | 1.4 |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AS214-92LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
