
SPDT RF Switch, operating from 500 MHz to 3 GHz, featuring a low insertion loss of 0.5 dB and a maximum of 0.7 dB. This miniature, 6-pin SC-packaged component offers a high IIP3 of 40 dBm and P1dB of 27 dBm, with a 50 Ohm impedance. Designed for a wide operating temperature range of -40°C to 85°C and a supply voltage of 8V, this RoHS compliant device is supplied on tape and reel.
Skyworks Solutions AS215-92LF technical specifications.
| Package/Case | SC |
| Frequency | 3GHz |
| IIP3 | 40dBm |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Insertion Loss | 0.7dB |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Operating Frequency | 500 MHz to 3 GHz |
| Operating Supply Voltage | 8V |
| P1dB | 27dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AS215-92LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
